- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TU425S12EF
TU425S12EF
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 12V 32.2A 425W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
AC to DC Power Supply Single-Output 12V 32.2A 425W
Search Keywords: TU425S12EF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TU425S12EF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$249.33
2
$244.72
3
$240.10
6
$235.49
12
$230.87
250
$219.21
500
$211.80
1,000 +
$206.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent