- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TE150A1851N01
TE150A1851N01
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 18V 8.33A 150W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Power Supply Single-Output 18V 8.33A 150W
Search Keywords: TE150A1851N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE150A1851N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$393.15
5
$392.17
10
$391.19
20
$207.10
30
$145.74
40 +
$142.82
Click for Quote
Log in
to unlock special pricing