help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades
Search Keywords: PW173KB0503B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    PW173KB0503B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Typical:
    Not Specified
  • Dimension:
    84.0 x 47.0 x 32.3 mm
  • AC Input Current - Maximum:
    0.9A at 100Vac
  • Adapter Color:
    Black
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    90 to 264
  • Dimensions L x W x H:
    84.0 x 47.0 x 32.3 mm
  • CoC Tier:
    No
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$22.87
15
$22.44
29
$22.02
57
$21.60
250
$21.18
500
$19.88
1,000 +
$18.59
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
TE30A0503B01
TE30A0503B01
VIEW PRODUCT
External Wall Mount (Class II) Adapter - Fixed Blade, Multi-Blad