- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PW153KB2403F01
PW153KB2403F01
SL Power / Advanced Energy
Power Supply, AC-DC, 24V, 1.7A, 100-240V In, Enclosed, Desktop, External, 41W, PW Series
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Supply, AC-DC, 24V, 1.7A, 100-240V In, Enclosed, Desktop, External, 41W, PW Series
Search Keywords: PW153KB2403F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW153KB2403F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:101 x 61 x 34 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.