help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - NA Input Blades - Medical

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - NA Input Blades - Medical
Search Keywords: MW125RA2403B01
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    SL Power / Advanced Energy
  • Parça Numarası:
    MW125RA2403B01
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    1.0A at 90Vac
  • CoC Tier:
    No
  • AC Input Voltage:
    90 to 264
  • DC Input Voltage:
    Not App
  • AC Input Current - Typical:
    Not Specified
  • Dimensions L x W x H:
    100.0 x 66.0 x 41.0 mm
  • Dimension:
    100.0 x 66.0 x 41.0 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 11
Ships today, if you order in
MİN SİPARİŞ:
3
12 Weeks Gemi olabilir 2.13.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
3
$39.75
500
$18.07
1.000
$17.34
2.500
$16.98
5.000
$16.43
10.000 +
$15.72
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için