- Home ›
- All Products›
- MENB1010A0903F01
MENB1010A0903F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 9V 1.5A 13.5W Medical
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 9V 1.5A 13.5W Medical
Search Keywords: MENB1010A0903F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1010A0903F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Inrush Current:N/A
-
Supplier Package:N/A
-
Load Regulation:5 %
-
Ripple & Noise:90(Max) mV
-
Pin Count:N/A
-
Adapter Color:Black
-
Protection:Internal AC Fuses,Inrush Limiting,Over Current,Short Circuit
-
Output Connector Diameters:2.5x5.5 mm
-
Mounting:Desktop
-
Screening Level:N/A
-
Input Connector Type:IEC Male
-
Operating Temperature:0 to 40 °C
-
Number of Outputs:1
-
Input Voltage:100 to 240 V
-
Maximum Output Power:13.5 W
-
Maximum Input Current:0.4@90VAC A
-
Line Regulation:1 %
-
Output Connector Polarity:Center Positive
-
Dimension:77.7 x 46 x 33 mm
-
Output Connector Type:Cylindrical Female
-
Maximum Output Current:1.5 A
-
Input Frequency:47 to 63 Hz
-
Minimum Isolation Voltage:4000 VAC
-
Packaging:N/A
-
Style:WallMount
-
Typical Hold-Up Time:18(Min)@115VAC ms
-
Output Type:Fixed
-
Power Indicator:No
-
Type:Switching
-
Efficiency:N/A
-
Output Voltage:9 V
-
Family:MW170KB
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Plug-In Adapter Single-OUT 9V 1.5A 13.5W Medical
In Stock:
16
Minimum Order:
3