- Home ›
- All Products›
- HB24-1.2-A+
HB24-1.2-A+
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 24V 1.2A
Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 1.2A
Search Keywords: HB2412A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HB24-1.2-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:HB24-A
-
Minimum Isolation Voltage:N/A
-
Pin Count:N/A
-
Operating Temperature:0 to 50 °C
-
Mounting:Screw
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:N/A
-
Supplier Package:Case B
-
Packaging:N/A
-
Efficiency:60 %
-
Dimension:123.95 x 101.6 x 41.4 mm
-
AC Input Voltage:100,120,240,215 V
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.