- Home ›
- All Products›
- GPFM250-48
GPFM250-48
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 3.8A 250W Medical
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 3.8A 250W Medical
Search Keywords: GPFM25048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPFM250-48
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:80(Min) %
-
AC Input Voltage:85 to 264 V
-
Mounting:Screw
-
Supplier Package:N/A
-
Packaging:N/A
-
Pin Count:N/A
-
Minimum Isolation Voltage:N/A
-
Operating Temperature:0 to 50 °C
-
Dimension:203.2 x 127 x 46.05 mm
-
Family:GPFM250
-
DC Input Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent