- Home ›
- All Products›
- GPFC160-48G
GPFC160-48G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 3.75A 180W 9-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 3.75A 180W 9-Pin
Search Keywords: GPFC16048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPFC160-48G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging:N/A
-
Pin Count:9
-
Input Frequency:47 to 63 Hz
-
AC Input Voltage:100 to 240 V
-
Efficiency:88(Typ) %
-
Dimension:127 x 76.2 x 31.1 mm
-
Supplier Package:N/A
-
Operating Temperature:-10 to 70 °C
-
Mounting:Screw
-
Family:CINT1200
-
Minimum Isolation Voltage:4000 VAC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT