- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- GPC55-48G
Available Replacements
SL Power / Advanced Energy
GPC55-48G
AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 6-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 6-Pin
Search Keywords: GPC5548G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SL Power / Advanced Energy |
| Part No: | GPC55-48G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Screw |
| Dimension: | 101.6 x 50.8 x 26(Max) mm |
| Family: | MINT1065 |
Product Guides
+
Frequently Asked Questions
Is GPC55-48G discontinued?
Yes, GPC55-48G from Sl Power / Advanced Energy is discontinued (end-of-life April 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GPC55-48G?
The recommended replacement for GPC55-48G is MINT1065A4875C01 from SL Power / Advanced Energy, available from OnlineComponents.com.
Is GPC55-48G RoHS compliant?
Yes, GPC55-48G is RoHS compliant.
What is the lead time for GPC55-48G?
The standard lead time for GPC55-48G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.