- Home ›
- All Products›
- GPC40-9
GPC40-9
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 9V 4.5A 40W 10-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 9V 4.5A 40W 10-Pin
Search Keywords: GPC409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPC40-9
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Minimum Isolation Voltage:N/A
-
AC Input Voltage:85 to 264 V
-
Family:GPC40
-
Mounting:Screw
-
Operating Temperature:N/A
-
Input Frequency:47 to 63 Hz
-
Supplier Package:N/A
-
Efficiency:70 %
-
Pin Count:10
-
Packaging:N/A
-
DC Input Voltage:N/A
-
Dimension:127 x 76.2 x 32.51 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent