- Home ›
- All Products›
- GLM65D
GLM65D
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5V/24V/-12V 7A/1.5A/2.5A 60W Medical
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/24V/-12V 7A/1.5A/2.5A 60W Medical
Search Keywords: GLM65D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLM65D
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
20
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent