- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- GB40S12P01
GB40S12P01
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 12V 3.4A 40W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Power Supply Single-Output 12V 3.4A 40W
Search Keywords: GB40S12P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB40S12P01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$55.02
5
$54.88
10
$54.74
25
$54.60
50
$33.60
75
$26.60
100 +
$26.07
Click for Quote
Log in
to unlock special pricing