- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- GB20S48P01
GB20S48P01
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 48V 0.4A 20W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Power Supply Single-Output 48V 0.4A 20W
Search Keywords: GB20S48P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB20S48P01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$31.04
30
$30.97
60
$19.06
90
$15.09
120 +
$14.78
Click for Quote
Log in
to unlock special pricing