help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Desktop - 35 Watts: 5V @ 7A - IEC 320-C14 Inlet

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 35 Watts: 5V @ 7A - IEC 320-C14 Inlet
Search Keywords: CENB1060A0551F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    CENB1060A0551F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    Not App
  • CoC Tier:
    No
  • AC Input Voltage:
    90 to 264
  • Dimensions L x W x H:
    108.0 x 67.7 x 32.5 mm
  • AC Input Current - Maximum:
    1.5A at 100Vac
  • Adapter Color:
    Black
  • Dimension:
    108.0 x 67.7 x 32.5 mm
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
TE60A0551F01
TE60A0551F01
VIEW PRODUCT
60W Single Output External Power Test Measurement/Industrial Ser