help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Desktop - 20 Watts: 5V @ 4A - IEC 320-C14 Inlet

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 20 Watts: 5V @ 4A - IEC 320-C14 Inlet
Search Keywords: CENB1030A0503F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    CENB1030A0503F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Maximum:
    0.9A at 100Vac
  • Dimensions L x W x H:
    84.0 x 47.0 x 32.3 mm
  • Adapter Color:
    Black
  • DC Input Voltage:
    Not App
  • CoC Tier:
    No
  • Dimension:
    84.0 x 47.0 x 32.3 mm
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Tariffs may apply for U.S. shipments
Possible Replacement
Plug-In Adapter Single-OUT 5V 4A 20W
In Stock:
293
Minimum Order:
3