- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- CENB1020A2403F01
CENB1020A2403F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 24V 0.75A 18W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 24V 0.75A 18W
Search Keywords: CENB1020A2403F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1020A2403F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
Dimension:84 x 47 x 32.3 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT