- Home ›
- All Products›
- S66121110
Simpson Electric
S66121110
Counter Rate, 240Vac, Plse, 1R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Counter Rate, 240Vac, Plse, 1R, 12V
Search Keywords: S66121110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:S66121110
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is S66121110 RoHS compliant?
No, S66121110 is not RoHS compliant.
What is the lead time for S66121110?
The standard lead time for S66121110 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$840.62
5
$534.04
8
$352.32
10 +
$345.27
Click for Quote
Log in
to unlock special pricing