- Home ›
- All Products›
- S66022110
S66022110
Simpson Electric
SIMPSON ELECTRIC S66022110 Counter Totl, 240Vac, Quad, 12V, 1R
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC S66022110 Counter Totl, 240Vac, Quad, 12V, 1R
Search Keywords: S66022110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:S66022110
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$458.79
3
$451.91
5 +
$445.13
Click for Quote
Log in
to unlock special pricing