- Home ›
- All Products›
- M24510122
M24510122
Simpson Electric
SIMPSON ELECTRIC M24510122 Meter 4-1/2 Bklt 85-250 Vac 20Vdc 12 V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC M24510122 Meter 4-1/2 Bklt 85-250 Vac 20Vdc 12 V
Search Keywords: M24510122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M24510122
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$353.87
3
$344.04
5
$338.88
10 +
$333.80
Click for Quote
Log in
to unlock special pricing