- Home ›
- All Products›
- M24502132
M24502132
Simpson Electric
SIMPSON ELECTRIC M24502132 Meter 4-1/2 Lcd, 9-32Vdc, 20Vdc, 24Vdc
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC M24502132 Meter 4-1/2 Lcd, 9-32Vdc, 20Vdc, 24Vdc
Search Keywords: M24502132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M24502132
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$369.13
3
$363.59
5 +
$358.14
Click for Quote
Log in
to unlock special pricing