- Home ›
- All Products›
- M23500132
Simpson Electric
M23500132
Meter 3-1/2 Lcd 85-250Vac 20Vdc 24Vdc
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 3-1/2 Lcd 85-250Vac 20Vdc 24Vdc
Search Keywords: M23500132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M23500132
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M23500132 RoHS compliant?
No, M23500132 is not RoHS compliant.
What is the lead time for M23500132?
The standard lead time for M23500132 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$350.72
5
$258.99
8
$192.22
10 +
$188.38
Click for Quote
Log in
to unlock special pricing