- Home ›
- All Products›
- M14512121
M14512121
Simpson Electric
SIMPSON ELECTRIC M14512121 Meter 4-1/2 Bklt, 9Vdc Pwr, 2Vdc, 5Vdc
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC M14512121 Meter 4-1/2 Bklt, 9Vdc Pwr, 2Vdc, 5Vdc
Search Keywords: M14512121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M14512121
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$221.16
3
$217.84
5
$214.57
10 +
$211.35
Click for Quote
Log in
to unlock special pricing