- Home ›
- All Products›
- M14510143
M14510143
Simpson Electric
4-1/2 Bklt, +5Vdc Pwr, 200Vdc, 12Vdc |Simpson M145-1-0-14-3
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
4-1/2 Bklt, +5Vdc Pwr, 200Vdc, 12Vdc |Simpson M145-1-0-14-3
Search Keywords: M14510143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M14510143
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$230.77
3
$227.31
5
$223.90
10 +
$220.54
Click for Quote
Log in
to unlock special pricing