- Home ›
- All Products›
- M14502120
Simpson Electric
M14502120
Panel Meter 4-1/2 Lcd, 9Vdc Pwr, 2Vdc
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 4-1/2 Lcd, 9Vdc Pwr, 2Vdc
Search Keywords: M14502120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M14502120
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M14502120 RoHS compliant?
No, M14502120 is not RoHS compliant.
What is the lead time for M14502120?
The standard lead time for M14502120 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$293.39
5
$216.66
8
$160.80
10 +
$157.58
Click for Quote
Log in
to unlock special pricing