- Home ›
- All Products›
- M13512241
Simpson Electric
M13512241
Meter 3-1/2 Bklt, 9Vdc Pwr, 200Maac, 5V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 3-1/2 Bklt, 9Vdc Pwr, 200Maac, 5V
Search Keywords: M13512241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M13512241
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M13512241 RoHS compliant?
No, M13512241 is not RoHS compliant.
What is the lead time for M13512241?
The standard lead time for M13512241 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$238.72
5
$176.29
8
$130.84
10 +
$128.22
Click for Quote
Log in
to unlock special pricing