- Home ›
- All Products›
- M13512144
Simpson Electric
M13512144
Meter 3-1/2 Bklt, 9Vdc Pwr, 200Vdc, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 3-1/2 Bklt, 9Vdc Pwr, 200Vdc, 24V
Search Keywords: M13512144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:M13512144
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M13512144 RoHS compliant?
No, M13512144 is not RoHS compliant.
What is the lead time for M13512144?
The standard lead time for M13512144 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$238.64
5
$176.22
8
$130.79
10 +
$128.18
Click for Quote
Log in
to unlock special pricing