- Home ›
- All Products›
- H345381002
Simpson Electric
H345381002
Panel Meter 4.5, 9-36Vdc, 200Ohm, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 4.5, 9-36Vdc, 200Ohm, 24V
Search Keywords: H345381002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345381002
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H345381002 RoHS compliant?
No, H345381002 is not RoHS compliant.
What is the lead time for H345381002?
The standard lead time for H345381002 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$1,713.00
5
$1,084.90
8
$699.48
10 +
$685.49
Click for Quote
Log in
to unlock special pricing