- Home ›
- All Products›
- H345335622
H345335622
Simpson Electric
SIMPSON ELECTRIC H345335622 Meter 4.5, 9-36Vdc, 600Vac, Rs485, 2R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H345335622 Meter 4.5, 9-36Vdc, 600Vac, Rs485, 2R, 24V
Search Keywords: H345335622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345335622
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$975.34
3
$960.71
5 +
$936.33
Click for Quote
Log in
to unlock special pricing