- Home ›
- All Products›
- H345335011
Simpson Electric
H345335011
Panel Meter 4.5, 9-36Vdc, 600Vac, 1R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 4.5, 9-36Vdc, 600Vac, 1R, 12V
Search Keywords: H345335011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345335011
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H345335011 RoHS compliant?
No, H345335011 is not RoHS compliant.
What is the lead time for H345335011?
The standard lead time for H345335011 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$1,742.16
5
$1,103.37
8
$711.38
10 +
$697.15
Click for Quote
Log in
to unlock special pricing