- Home ›
- All Products›
- H345334642
H345334642
Simpson Electric
SIMPSON ELECTRIC H345334642 Meter 4.5, 9-36Vdc, 200Vac, Rs485, 4R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H345334642 Meter 4.5, 9-36Vdc, 200Vac, Rs485, 4R, 24V
Search Keywords: H345334642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345334642
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$1,021.99
3
$1,006.66
5 +
$981.12
Click for Quote
Log in
to unlock special pricing