- Home ›
- All Products›
- H345333141
Simpson Electric
H345333141
Meter 4.5, 9-36Vdc, 20Vac, 4-20Ma, 4R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 4.5, 9-36Vdc, 20Vac, 4-20Ma, 4R, 12V
Search Keywords: H345333141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345333141
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H345333141 RoHS compliant?
No, H345333141 is not RoHS compliant.
What is the lead time for H345333141?
The standard lead time for H345333141 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$2,159.85
5
$1,367.90
8
$881.94
10 +
$864.30
Click for Quote
Log in
to unlock special pricing