- Home ›
- All Products›
- H345332142
Simpson Electric
H345332142
Meter 4.5, 9-36Vdc, 2Vac, 4-20Ma, 4R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 4.5, 9-36Vdc, 2Vac, 4-20Ma, 4R, 24V
Search Keywords: H345332142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345332142
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H345332142 RoHS compliant?
No, H345332142 is not RoHS compliant.
What is the lead time for H345332142?
The standard lead time for H345332142 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$999.92
3
$984.93
5 +
$959.93
Click for Quote
Log in
to unlock special pricing