- Home ›
- All Products›
- H345315012
H345315012
Simpson Electric
SIMPSON ELECTRIC H345315012 Panel Meter 4.5, 9-36Vdc, 600Vdc, 1R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H345315012 Panel Meter 4.5, 9-36Vdc, 600Vdc, 1R, 24V
Search Keywords: H345315012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345315012
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$780.72
3
$769.01
5 +
$749.49
Click for Quote
Log in
to unlock special pricing