- Home ›
- All Products›
- H345312001
Simpson Electric
H345312001
Panel Meter 4.5, 9-36Vdc, 2Vdc, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 4.5, 9-36Vdc, 2Vdc, 12V
Search Keywords: H345312001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Simpson Electric |
| Part No: | H345312001 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is H345312001 RoHS compliant?
No, H345312001 is not RoHS compliant.
What is the lead time for H345312001?
The standard lead time for H345312001 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
3
$1,547.28
5
$979.94
8
$631.81
10 +
$619.17
Click for Quote
Log in
to unlock special pricing