- Home ›
- All Products›
- H345284222
Simpson Electric
H345284222
Meter 4.5, 85-250V, 200Kohm, 0-10V, 2R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 4.5, 85-250V, 200Kohm, 0-10V, 2R, 24V
Search Keywords: H345284222
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Simpson Electric |
| Part No: | H345284222 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is H345284222 RoHS compliant?
No, H345284222 is not RoHS compliant.
What is the lead time for H345284222?
The standard lead time for H345284222 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$1,708.47
5
$1,082.03
8
$697.63
10 +
$683.67
Click for Quote
Log in
to unlock special pricing