- Home ›
- All Products›
- H345283041
H345283041
Simpson Electric
SIMPSON ELECTRIC H345283041 Panel Meter 4.5, 85-250V, 20Kohm, 4R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H345283041 Panel Meter 4.5, 85-250V, 20Kohm, 4R, 12V
Search Keywords: H345283041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345283041
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$731.79
3
$720.81
5 +
$702.52
Click for Quote
Log in
to unlock special pricing