- Home ›
- All Products›
- H345281602
H345281602
Simpson Electric
Panel Meter 4.5, 85-250V, 200Ohm, Rs485, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Panel Meter 4.5, 85-250V, 200Ohm, Rs485, 24V
Search Keywords: H345281602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345281602
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$729.08
3
$718.14
5 +
$699.92
Click for Quote
Log in
to unlock special pricing