- Home ›
- All Products›
- H345235041
H345235041
Simpson Electric
SIMPSON ELECTRIC H345235041 Panel Meter 4.5, 85-250V, 600Vac, 4R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H345235041 Panel Meter 4.5, 85-250V, 600Vac, 4R, 12V
Search Keywords: H345235041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345235041
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$715.16
3
$704.43
5 +
$686.56
Click for Quote
Log in
to unlock special pricing