- Home ›
- All Products›
- H345233011
Simpson Electric
H345233011
Panel Meter 4.5, 85-250V, 20Vac, 1R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter 4.5, 85-250V, 20Vac, 1R, 12V
Search Keywords: H345233011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345233011
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H345233011 RoHS compliant?
No, H345233011 is not RoHS compliant.
What is the lead time for H345233011?
The standard lead time for H345233011 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$1,293.87
5
$821.99
8
$542.28
10 +
$531.44
Click for Quote
Log in
to unlock special pricing