- Home ›
- All Products›
- H345232611
Simpson Electric
H345232611
Panelmeter 4.5, 85-250V, 2Vac, Rs485, 1R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panelmeter 4.5, 85-250V, 2Vac, Rs485, 1R, 12V
Search Keywords: H345232611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345232611
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H345232611 RoHS compliant?
No, H345232611 is not RoHS compliant.
What is the lead time for H345232611?
The standard lead time for H345232611 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$1,606.29
5
$1,017.32
8
$655.90
10 +
$642.78
Click for Quote
Log in
to unlock special pricing