- Home ›
- All Products›
- H345232211
Simpson Electric
H345232211
Panelmeter 4.5, 85-250V, 2Vac, 0-10V, 1R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panelmeter 4.5, 85-250V, 2Vac, 0-10V, 1R, 12V
Search Keywords: H345232211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345232211
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H345232211 RoHS compliant?
No, H345232211 is not RoHS compliant.
What is the lead time for H345232211?
The standard lead time for H345232211 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$1,531.26
5
$969.80
8
$625.26
10 +
$612.76
Click for Quote
Log in
to unlock special pricing