- Home ›
- All Products›
- H345214142
Simpson Electric
H345214142
Meter 4.5, 85-250V, 200Vdc, 4-20Ma, 4R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 4.5, 85-250V, 200Vdc, 4-20Ma, 4R, 24V
Search Keywords: H345214142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345214142
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H345214142 RoHS compliant?
No, H345214142 is not RoHS compliant.
What is the lead time for H345214142?
The standard lead time for H345214142 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$1,643.07
5
$1,040.61
8
$670.92
10 +
$657.50
Click for Quote
Log in
to unlock special pricing