- Home ›
- All Products›
- H345213611
Simpson Electric
H345213611
Meter 4.5, 85-250V, 20Vdc, Rs485, 1R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter 4.5, 85-250V, 20Vdc, Rs485, 1R, 12V
Search Keywords: H345213611
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Simpson Electric |
| Part No: | H345213611 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is H345213611 RoHS compliant?
No, H345213611 is not RoHS compliant.
What is the lead time for H345213611?
The standard lead time for H345213611 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
3
$1,544.91
5
$978.44
8
$630.84
10 +
$618.22
Click for Quote
Log in
to unlock special pricing