- Home ›
- All Products›
- H345213012
H345213012
Simpson Electric
4.5, 85-250V, 20Vdc, 1R, 24V |Simpson H345213012
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
4.5, 85-250V, 20Vdc, 1R, 24V |Simpson H345213012
Search Keywords: H345213012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H345213012
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$608.34
3
$591.67
5 +
$582.79
Click for Quote
Log in
to unlock special pricing