- Home ›
- All Products›
- H340195022
H340195022
Simpson Electric
SIMPSON ELECTRIC H340195022 Panel Meter H340Tmp, 120V, T T/C, 2R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H340195022 Panel Meter H340Tmp, 120V, T T/C, 2R, 24V
Search Keywords: H340195022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H340195022
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$555.06
3
$539.85
5 +
$531.75
Click for Quote
Log in
to unlock special pricing