- Home ›
- All Products›
- H340195012
H340195012
Simpson Electric
SIMPSON ELECTRIC H340195012 Panel Meter H340Tmp, 120V, T T/C, 1R, 24V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SIMPSON ELECTRIC H340195012 Panel Meter H340Tmp, 120V, T T/C, 1R, 24V
Search Keywords: H340195012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H340195012
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$522.23
3
$507.92
5 +
$500.30
Click for Quote
Log in
to unlock special pricing