- Home ›
- All Products›
- H340195011
Simpson Electric
H340195011
Panel Meter H340Tmp, 120V, T T/C, 1R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Panel Meter H340Tmp, 120V, T T/C, 1R, 12V
Search Keywords: H340195011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H340195011
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H340195011 RoHS compliant?
No, H340195011 is not RoHS compliant.
What is the lead time for H340195011?
The standard lead time for H340195011 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$1,050.54
5
$667.40
8
$440.30
10 +
$431.50
Click for Quote
Log in
to unlock special pricing