- Home ›
- All Products›
- H340194241
H340194241
Simpson Electric
Meter H340TMP, 120V, E T/c, 0-10V, 4R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Meter H340TMP, 120V, E T/c, 0-10V, 4R, 12V
Search Keywords: H340194241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H340194241
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$794.44
3
$782.52
5 +
$762.66
Click for Quote
Log in
to unlock special pricing