- Home ›
- All Products›
- H340193141
Simpson Electric
H340193141
Meter H340Tmp, 120V, Rtd, 4-20Ma, 4R, 12V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Meter H340Tmp, 120V, Rtd, 4-20Ma, 4R, 12V
Search Keywords: H340193141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:H340193141
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H340193141 RoHS compliant?
No, H340193141 is not RoHS compliant.
What is the lead time for H340193141?
The standard lead time for H340193141 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$1,401.90
5
$890.62
8
$587.56
10 +
$575.81
Click for Quote
Log in
to unlock special pricing